Cart

CEM2500008AEDHF0-RE02

HKC CEM2500008AEDHF0-RE02

image shown is a representation only

HKC

CE 5032 25,000000M 8pF 20ppm
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ CE
Rutronik No.: QUARZ5156
Unit Pack: 1000
MOQ: 1000
package: CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4068 $
406.80 $

Prices

1,000 0.4068 $
5,000 0.3946 $

Parameter

Frequency
25.000000 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
8 pF
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
100 Ohm
Automotive
NO
Package
CE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?