Cart

CEM1000008LFHAF0-RE08

HKC CEM1000008LFHAF0-RE08

image shown is a representation only

HKC

CE 5032 10,000000M 8pF 100ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ CE
Rutronik No.: QUARZ6884
Unit Pack: 5000
MOQ: 5000
package: CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3232 $
1,616.00 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Temp.range
-40+125 °C
Load capacity
8 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
150 Ohm
Automotive
AEC-Q(200)
Package
CE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?