Cart

CCM3200000F16F3EHK00

HKC CCM3200000F16F3EHK00

image shown is a representation only

HKC

CC 6035 32,000000M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ CC
Rutronik No.: QUARZ5320
Unit Pack: 1000
MOQ: 1000
package: CC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.37 $
370.00 $

Prices

1,000 0.37 $
5,000 0.3594 $

Parameter

Frequency
32 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.3 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
CC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?