Cart

CAM2500012ACSHF0-RE02

HKC CAM2500012ACSHF0-RE02

image shown is a representation only

HKC

CA 5032 25,000000M 12pF 10ppm
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ CA
Rutronik No.: QUARZ6675
Unit Pack: 5000
MOQ: 5000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.376 $
1,880.00 $

Prices

5,000 0.376 $
10,000 0.3653 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
ESR max.
50 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?