Cart

CAM1600018AEHHF0-RE02

HKC CAM1600018AEHHF0-RE02

image shown is a representation only

HKC

CA 5032 16,000000M 18pF 30ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ CA
Rutronik No.: QUARZ6578
Unit Pack: 5000
MOQ: 5000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3088 $
1,544.00 $

Prices

5,000 0.3088 $
10,000 0.2994 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
18 pF
Width
5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
120 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?