Cart

CAM11059223BSHF0-RE02

HKC CAM11059223BSHF0-RE02

image shown is a representation only

HKC

CA 5032 11,059200M 22pF 10ppm
Supplier: HKC Europe
Matchcode: Q11,059200 MHZ CA
Rutronik No.: QUARZ5972
Unit Pack: 1000
MOQ: 1000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5009 $
500.90 $

Prices

1,000 0.5009 $
5,000 0.4859 $

Parameter

Frequency
11.0592 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
22 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
150 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?