Cart

CAM11059103BSHF0-RE02

HKC CAM11059103BSHF0-RE02

image shown is a representation only

HKC

CA 5032 11,059200M 10pF 10ppm
Supplier: HKC Europe
Matchcode: Q11,059200 MHZ CA
Rutronik No.: QUARZ6187
Unit Pack: 5000
MOQ: 5000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.405 $
2,025.00 $

Prices

5,000 0.405 $
10,000 0.3932 $

Parameter

Frequency
11.0592 MHz
Pins/ Pads
4
Temp.range
-10+60 °C
Load capacity
10 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
150 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?