Cart

CAL8000008AFHHF1-RE02

HKC CAL8000008AFHHF1-RE02

image shown is a representation only

HKC

CA 5032 8,000000M 8pF 30ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ CA
Rutronik No.: QUARZ7420
Unit Pack: 1000
MOQ: 1000
package: CA
Packaging: REEL
On request
0.4943 $
494.30 $

Prices

1,000 0.4943 $
2,000 0.4296 $
3,000 0.422 $
4,000 0.4144 $
6,000 0.4068 $

Parameter

Frequency
8 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
8 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?