Cart

CAL8000008AFDAF0-RE02

HKC CAL8000008AFDAF0-RE02

image shown is a representation only

HKC

CA 5032 8,000000M 8pF 50ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ CA
Rutronik No.: QUARZ6551
Unit Pack: 5000
MOQ: 5000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.284 $
1,420.00 $

Prices

5,000 0.284 $
10,000 0.2755 $

Parameter

Frequency
8.000000 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
8 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
AEC-Q(200)
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?