Cart

C7M3840010SSDHF0-RE02

HKC C7M3840010SSDHF0-RE02

image shown is a representation only

HKC

C7 3225 38,400000M 10pF 20ppm
Supplier: HKC Europe
Matchcode: Q38,400000 MHZ C7
Rutronik No.: QUARZ7279
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
On request
On request
On request

Parameter

Frequency
38.4 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
10 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?