Cart

C7M3200012ACSAF0-RE08

HKC C7M3200012ACSAF0-RE08

image shown is a representation only

HKC

C7 3225 32,000000M 12pF 10ppm
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ C7
Rutronik No.: QUARZ7357
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
On request
0.163 $
489.00 $

Prices

3,000 0.163 $
6,000 0.1582 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
12 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
AEC-Q(200)
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?