Cart

C7M32000083BSHF0-RE02

HKC C7M32000083BSHF0-RE02

image shown is a representation only

HKC

C7 3225 32,000000M 8pF 10ppm
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ C7
Rutronik No.: QUARZ6951
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
Best Choice
In Stock
0.165 $
495.00 $

Prices

3,000 0.165 $
6,000 0.156 $
9,000 0.1545 $
15,000 0.153 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?