Cart

C7M3000012AEHHF0-RE02

HKC C7M3000012AEHHF0-RE02

image shown is a representation only

HKC

C7 3225 30,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q30,000000 MHZ C7
Rutronik No.: QUARZ4859
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1776 $
532.80 $

Prices

3,000 0.1776 $
6,000 0.1722 $

Parameter

Frequency
30 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?