Cart

C7M2712009AEDHF0-RE02

HKC C7M2712009AEDHF0-RE02

image shown is a representation only

HKC

C7 3225 27,120000M 9pF 20ppm
Supplier: HKC Europe
Matchcode: Q27,120000 MHZ C7
Rutronik No.: QUARZ4892
Unit Pack: 1000
MOQ: 1000
package: C7
Packaging: REEL
On request
0.3276 $
327.60 $

Prices

1,000 0.3276 $
2,000 0.2848 $
3,000 0.2798 $
4,000 0.2747 $
5,000 0.2697 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
9 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?