Cart

C7M26000103BSHF1-RE02

HKC C7M26000103BSHF1-RE02

image shown is a representation only

HKC

C7 3225 26,000000M 10pF 10ppm
Supplier: HKC Europe
Matchcode: Q26,000000 MHZ C7
Rutronik No.: QUARZ7257
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Frequency
26 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
10 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?