Cart

C7M2400012AEHHF0-RE02

HKC C7M2400012AEHHF0-RE02

image shown is a representation only

HKC

C7 3225 24,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q24,000000 MHZ C7
Rutronik No.: QUARZ6469
Unit Pack: 1000
MOQ: 1000
package: C7
Packaging: REEL
On request
0.3269 $
326.90 $

Prices

1,000 0.3269 $
2,000 0.2841 $
3,000 0.2791 $
4,000 0.2741 $
5,000 0.2691 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?