Cart

C7M2194808AFHHF0-RE02

HKC C7M2194808AFHHF0-RE02

image shown is a representation only

HKC

C7 3225 21,948120M 8pF 30ppm
Supplier: HKC Europe
Matchcode: Q21,948120 MHZ C7
Rutronik No.: QUARZ7300
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
On request
On request
On request

Parameter

Frequency
21.94812 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
8 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?