Cart

C7M1600012SSHAF0-RE02

HKC C7M1600012SSHAF0-RE02

image shown is a representation only

HKC

C7 3225 16,000000M 12pF 100ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C7
Rutronik No.: QUARZ7042
Unit Pack: 3000
MOQ: 5000
package: C7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1691 $
1,014.60 $

Prices

5,000 0.17 $
6,000 0.1691 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+150 °C
Load capacity
12 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
150 Ohm
Automotive
AEC-Q(200)
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?