Cart

C7M1600008LFHHF0-RE02

HKC C7M1600008LFHHF0-RE02

image shown is a representation only

HKC

C7 3225 16,000000M 8pF 50ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C7
Rutronik No.: QUARZ5186
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
On request
0.2452 $
735.60 $

Prices

3,000 0.2452 $
6,000 0.2131 $
9,000 0.2094 $
12,000 0.2056 $
15,000 0.2018 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+125 °C
Stabil./ Temp.
+/-150 ppm
Load capacity
8 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
C7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?