Cart

C5M2500020AFHHF0-RE02

HKC C5M2500020AFHHF0-RE02

image shown is a representation only

HKC

C5 7050 25,000000M 20pF 50ppm
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ C5
Rutronik No.: QUARZ6107
Unit Pack: 1000
MOQ: 1000
package: C5
Packaging: REEL
On request
0.549 $
549.00 $

Prices

1,000 0.549 $
2,000 0.4771 $
3,000 0.4686 $
4,000 0.4602 $
5,000 0.4517 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
0+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
20 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?