Cart

C5M16000163BSHF0-RE02

HKC C5M16000163BSHF0-RE02

image shown is a representation only

HKC

C5 7050 16,000000M 16pF 10ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C5
Rutronik No.: QUARZ5576
Unit Pack: 1000
MOQ: 1000
package: C5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.69 $
690.00 $

Prices

1,000 0.69 $
5,000 0.6693 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
30 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?