Cart

C5M14745163BSHF0-RE02

HKC C5M14745163BSHF0-RE02

image shown is a representation only

HKC

C5 7050 16,000000M 16pF 10ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C5
Rutronik No.: QUARZ6570
Unit Pack: 4000
MOQ: 4000
package: C5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4406 $
1,762.40 $

Prices

4,000 0.4406 $
8,000 0.4274 $

Parameter

Frequency
14.745600 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
30 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?