Cart

C5M1000000E16FAFHK00

HKC C5M1000000E16FAFHK00

image shown is a representation only

HKC

C5 7050 10,000000M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ C5
Rutronik No.: QUARZ1437
Unit Pack: 1000
MOQ: 1000
package: C5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.391 $
391.00 $

Prices

1,000 0.391 $
5,000 0.3792 $

Parameter

Frequency
10 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
16 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
40 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?