Cart

C5L8000000G22FSGHK02

HKC C5L8000000G22FSGHK02

image shown is a representation only

HKC

C5 7050 8,000000M 22pF 100ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ C5
Rutronik No.: QUARZ3209
Unit Pack: 1000
MOQ: 1000
package: C5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3596 $
359.60 $

Prices

1,000 0.3596 $
5,000 0.3487 $

Parameter

Frequency
8 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
22 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-100 ppm
ESR max.
80 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?