Cart

C4M2500033AFBH-1-RE02

HKC C4M2500033AFBH-1-RE02

image shown is a representation only

HKC

C4 7050 25,000000M OSC 3,3V
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ C4 OSC
Rutronik No.: QUARZ6724
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
On request
0.7753 $
775.30 $

Prices

1,000 0.7753 $
2,000 0.6739 $
3,000 0.662 $
4,000 0.65 $
5,000 0.6381 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
10TTL
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.8 mm
Width
5 mm
Length
7 mm
Type
SMD
Automotive
NO
Package
C4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?