Cart

C4M1600031AFBH-0-RE02

HKC C4M1600031AFBH-0-RE02

image shown is a representation only

HKC

C4 7050 16,000000M OSC 5,0V
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C4 OSC
Rutronik No.: QUARZ5139
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7074 $
707.40 $

Prices

1,000 0.7074 $
5,000 0.6862 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
HCMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.8 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
C4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?