Cart

C434DL5000000-AGHK00

HKC C434DL5000000-AGHK00

image shown is a representation only

HKC

C4 7050 5,000000M OSC 3,3V
Supplier: HKC Europe
Matchcode: Q5,000000 MHZ C4 OSC
Rutronik No.: QUARZ4254
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.873 $
873.00 $

Prices

1,000 0.873 $
5,000 0.8469 $

Parameter

Frequency
5 MHz
Pins/ Pads
4
Output
HCMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.8 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
C4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?