Cart

C4345M4800000-AGHK00

HKC C4345M4800000-AGHK00

image shown is a representation only

HKC

C4 7050 48,000000M OSC 5V
Supplier: HKC Europe
Matchcode: Q48,000000 MHZ C4 OSC
Rutronik No.: QUARZ1363
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
Best Choice
In Stock
0.6207 $
620.70 $

Prices

1,000 0.6207 $
5,000 0.6021 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Output
HCMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.8 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
C4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?