Cart

C4335M2500000-3FHK00

HKC C4335M2500000-3FHK00

image shown is a representation only

HKC

C4 7050 25,000000M OSC 5V
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ C4 OSC
Rutronik No.: QUARZ1261
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
On request
1.1285 $
1,128.50 $

Prices

1,000 1.1285 $
2,000 0.9809 $
3,000 0.9636 $
4,000 0.9289 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
10LSTTLHCM
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.8 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
C4
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?