Cart

C3M2457600E20F5FHK00

HKC C3M2457600E20F5FHK00

image shown is a representation only

HKC

C3 6035 24,576000M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q24,576000 MHZ C3
Rutronik No.: QUARZ4683
Unit Pack: 1000
MOQ: 1000
package: C3
Packaging: REEL
On request
0.5108 $
510.80 $

Prices

1,000 0.5108 $
2,000 0.444 $
3,000 0.4362 $
4,000 0.4283 $
6,000 0.4204 $

Parameter

Frequency
24.576 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-10+60 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
30 pF
Height
1.3 mm
Width
3.5 mm
Length
6 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
C3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?