Cart

C3M1356012AFHHF0

HKC C3M1356012AFHHF0

image shown is a representation only

HKC

C3 6035 13,560000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q13,560000 MHZ C3
Rutronik No.: QUARZ6608
Unit Pack: 1000
MOQ: 1000
package: C3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.416 $
416.00 $

Prices

1,000 0.416 $
5,000 0.4036 $

Parameter

Frequency
13.56 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1.2 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
40 Ohm
Automotive
NO
Package
C3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?