Cart

C3M1200000B12FADHK00

HKC C3M1200000B12FADHK00

image shown is a representation only

HKC

C3 6035 12,000000M 12pF 10ppm
Supplier: HKC Europe
Matchcode: Q12,000000 MHZ C3
Rutronik No.: QUARZ2697
Unit Pack: 1000
MOQ: 1000
package: C3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8223 $
822.30 $

Prices

1,000 0.8223 $
5,000 0.7976 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1.3 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?