Cart

C3M1024008AFHHF0-RE02

HKC C3M1024008AFHHF0-RE02

image shown is a representation only

HKC

C3 6035 10,2400000M 8pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,240000 MHZ C3
Rutronik No.: QUARZ6478
Unit Pack: 4000
MOQ: 4000
package: C3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3556 $
1,422.40 $

Prices

4,000 0.3556 $
8,000 0.3449 $

Parameter

Frequency
10.240000 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
8 pF
Height
1.3 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
80 Ohm
Automotive
NO
Package
C3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?