Cart

C3L9216000F16FEFHK00

HKC C3L9216000F16FEFHK00

image shown is a representation only

HKC

C3 6035 9,216000M 16pF 50ppm
Supplier: HKC Europe
Matchcode: Q9,216000 MHZ C3
Rutronik No.: QUARZ2618
Unit Pack: 1000
MOQ: 1000
package: C3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4651 $
465.10 $

Prices

1,000 0.4651 $
5,000 0.4511 $

Parameter

Frequency
9.216 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.3 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?