Cart

C2M50000333DBH-0-RE02

HKC C2M50000333DBH-0-RE02

image shown is a representation only

HKC

C2 5032 50,000000M 15pF/25ppm
Supplier: HKC Europe
Matchcode: Q50,000000 MHZ C2 OSC
Rutronik No.: QUARZ5694
Unit Pack: 1000
MOQ: 1000
package: C4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.767 $
767.00 $

Prices

1,000 0.767 $
5,000 0.744 $

Parameter

Frequency
50.000000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
0+70 °C
Load capacity
15 pF
Height
1.05 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-25 ppm
Automotive
NO
Package
C4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?