Cart

C2M1600031AFBH-0-RE02

HKC C2M1600031AFBH-0-RE02

image shown is a representation only

HKC

C2 5032 16,000000M OSC 3,3V
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ C2 OSC
Rutronik No.: QUARZ5937
Unit Pack: 1000
MOQ: 1000
package: C2
Packaging: REEL
On request
0.69 $
690.00 $

Prices

1,000 0.69 $
2,000 0.652 $
3,000 0.6461 $
4,000 0.6398 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.2 mm
Width
3.2 mm
Length
5.2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
C2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?