Cart

9UM1536000E20FSFHR01

HKC 9UM1536000E20FSFHR01

image shown is a representation only

HKC

15,3600MHz 30ppm 20pF T+R
Supplier: HKC Europe
Matchcode: Q15,360000 HC49U
Rutronik No.: QUARZ2000
Unit Pack: 1000
MOQ: 1000
package: HC49U
Packaging: REEL
On request
0.2627 $
262.70 $

Prices

1,000 0.2627 $
2,000 0.2484 $
3,000 0.246 $
5,000 0.2436 $

Parameter

Frequency
15.36 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-10+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
20 pF
Height
13.2 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Automotive
NO
Package
HC49U
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?