Cart

9UL4000000E30F3FH0L4

HKC 9UL4000000E30F3FH0L4

image shown is a representation only

HKC

9U 49U 4,000000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,000000 MHZ HC49U
Rutronik No.: QUARZ677
Unit Pack: 100
MOQ: 1000
package: HC49U
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.219 $
219.00 $

Prices

1,000 0.219 $
5,000 0.2124 $

Parameter

Frequency
4 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
13.2 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Pin cut
4 mm
Stabil./ Temp.
+/-50 ppm
ESR max.
100 Ohm
Automotive
NO
Package
HC49U
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?