Cart

9SM1000000E32F3FZ0M2

HKC 9SM1000000E32F3FZ0M2

image shown is a representation only

HKC

9S 49US 10,000000M 32pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ HC49US
Rutronik No.: QUARZ1855
Unit Pack: 100
MOQ: 1000
package: HC49US
Packaging: BULK
On request
0.1299 $
129.90 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
32 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
ESR max.
90 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?