Cart

9SL9830400E10F3FZ000

HKC 9SL9830400E10F3FZ000

image shown is a representation only

HKC

9S 49US 9,830400M 10pF 30ppm
Supplier: HKC Europe
Matchcode: Q9,830400 MHZ HC49US
Rutronik No.: QUARZ4739
Unit Pack: 1000
MOQ: 1000
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1665 $
166.50 $

Prices

1,000 0.1665 $
5,000 0.1615 $

Parameter

Frequency
9.8304 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
10 pF
Height
3.56 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
30 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?