9SL9216030AFXHF0-RE02

image shown is a representation only
Supplier: HKC Europe
Matchcode: Q9,216000 MHZ HC49US
Rutronik No.: QUARZ6066
Unit Pack: 1000
MOQ: 4000
package: HC49US
Packaging: REEL PAP
Parameter
- Frequency
- 9.216 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 30 pF
- Height
- 3.5 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- THT
- ESR max.
- 30 Ohm
- Automotive
- NO
- Package
- HC49US
- Leadfree Defin.
- 4
- Packaging
- REEL PAP
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Hong Kong
- ABC-Code
- B
- Supplier Lead time
- 14 weeks