Cart

9SL7372812AFHHF0-RE02

HKC 9SL7372812AFHHF0-RE02

image shown is a representation only

HKC

9S 49US 7,372800M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q7,372800 MHZ HC49US
Rutronik No.: QUARZ4730
Unit Pack: 100
MOQ: 1000
package: HC49US
Packaging: BULK
On request
0.1482 $
148.20 $

Parameter

Frequency
7.3728 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
ESR max.
50 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?