Cart

9SL6000030AEXHF0-RE02

HKC 9SL6000030AEXHF0-RE02

image shown is a representation only

HKC

9S 49US 6,000000M 30pF 30ppm IS
Supplier: HKC Europe
Matchcode: Q6,000000 MHZ HC49US
Rutronik No.: QUARZ6564
Unit Pack: 100
MOQ: 1000
package: HC49US-SMD
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1201 $
120.10 $

Parameter

Frequency
6.000000 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
80 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?