9SL4915200E20F3FZ000

image shown is a representation only
Supplier: HKC Europe
Matchcode: Q4,915200 MHZ HC49US
Rutronik No.: QUARZ1888
Unit Pack: 100
MOQ: 100
package: HC49US
Packaging: BULK
Best Choice
Parameter
- Frequency
- 4.9152 MHz
- Pins/ Pads
- 2
- Temp.range
- -20+70 °C
- Load capacity
- 20 pF
- Height
- 3.5 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- THT
- Tolerance
- +/-30 ppm
- Stabil./ Temp.
- +/-50 ppm
- ESR max.
- 80 Ohm
- Automotive
- NO
- Package
- HC49US
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks