Cart

9SL4000018AFHHF0-RE02

HKC 9SL4000018AFHHF0-RE02

image shown is a representation only

HKC

9S 49US 4,000000M 18pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,000000 MHZ HC49US
Rutronik No.: QUARZ6584
Unit Pack: 2000
MOQ: 2000
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1011 $
202.20 $

Prices

2,000 0.1011 $
6,000 0.0981 $

Parameter

Frequency
4 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
18 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?