Cart

9SL4000012ACSHFO-RE02

HKC 9SL4000012ACSHFO-RE02

image shown is a representation only

HKC

9S 49US 4,000000M 12pF 10ppm
Supplier: HKC Europe
Matchcode: Q4,000000 MHZ HC49US
Rutronik No.: QUARZ4679
Unit Pack: 100
MOQ: 1000
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
320.00 $

Parameter

Frequency
4 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
150 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?