Cart

93M1843230AFXHF0-RE02

HKC 93M1843230AFXHF0-RE02

image shown is a representation only

HKC

93 49US 18,432000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q18,432000 MHZ HC49US
Rutronik No.: QUARZ5889
Unit Pack: 100
MOQ: 1000
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.156 $
156.00 $

Parameter

Frequency
18.432 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
2.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
30 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?