Cart

MKP-154K0305AB1153

HJC MKP-154K0305AB1153

image shown is a representation only

HJC

FF 150nF 305Vac 10% X2 P15 MKP
Supplier: HJC
Matchcode: FF150N1510X2
Rutronik No.: KFO8909
Unit Pack: 672
MOQ: 10080
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/26/2015
0.0657 $
662.26 $

Prices

10,080 0.0657 $
13,440 0.0596 $
Article with this quantity is not orderable.

Parameter

C(N)
150n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
1768 V
Pulse immunity
300 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4 mm
Length
18 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?