Cart

955001-003

HIRSCHMANN

Roof Mnt. Antenna GPS/LTE-LB
Supplier: Hirschmann
Matchcode: CGW 70 26 59 SF
Rutronik No.: WIREAC2129
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
118.69 $
5,934.50 $

Parameter

Antenna type
Roof Mount
Standard
GPS/LTE
Frequency
PENTA BAND Hz
Connector (1)
FME Female
Cable type
RG174
Cable length
3000 mm
Impedance
50 Ohm
Gain
2.5 dB
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?