Cart

921797-004

HIRSCHMANN

Magnetic Antenna SMA/M 2,5M
Supplier: Hirschmann
Matchcode: MCA1890MH SMA
Rutronik No.: WIREAC1663
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
14.28 $
1,428.00 $

Parameter

Antenna type
MAGNETIC
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Cable length
2500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
United Kingdom
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?